- RS Stock No.:
- 250-4365
- Mfr. Part No.:
- 1SCA022660R8110
- Brand:
- ABB
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Box of 3
$50.10
(exc. GST)
$55.11
(inc. GST)
Box(es) | Per Box | Per unit* |
1 + | $50.10 | $16.70 |
*price indicative |
- RS Stock No.:
- 250-4365
- Mfr. Part No.:
- 1SCA022660R8110
- Brand:
- ABB
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- HU
Product Details
The ABB aM HRC fuse link provides economical and reliable protection. It is used for demanding industrial environments and available to be used in the protection of general as well as motor applications. It is DIN-type fuse link.
Continuous operation
Fuse Size NH000
Fuse Size NH000
Specifications
Attribute | Value |
---|---|
Current Rating | 6A |
Voltage Rating | 690V |
Fuse Standard | CE |