Siemens 32A Centred Tag Fuse, NH0, 500V
- RS Stock No.:
- 230-2938
- Mfr. Part No.:
- 3NA3012
- Brand:
- Siemens
3 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 3)
$45.927
(exc. GST)
$50.52
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
3 - 12 | $45.927 | $137.781 |
15 + | $41.34 | $124.02 |
*price indicative
Related links
- Eaton 32A Centred Tag Fuse, NH0, 500V ac
- ABB 32A Centred Tag Fuse, NH0, 500V
- Siemens 32A Centred Tag Fuse, NH0, 1000V ac
- Siemens 35A Centred Tag Fuse, NH0, 500V ac
- Eaton 63A Centred Tag Fuse, NH0, 500V ac
- Eaton 125A Centred Tag Fuse, NH0, 500V ac
- Eaton 25A Centred Tag Fuse, NH0, 500V ac
- Eaton 80A Centred Tag Fuse, NH0, 500V ac