Recently searched

    RS PRO 6A Bolted Tag Fuse, A2, 690V ac, 73mm

    Subtotal (1 bag of 5 units)**

    $61.50

    (exc. GST)

    $67.65

    (inc. GST)

    Add to Basket
    Select or type quantity
    5 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Bag(s)
    Per Bag
    Per unit**
    1 +$61.50$12.30

    **price indicative

    RS Stock No.:
    221-3713
    Brand:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    RS PRO

    Current Rating

    6A

    Fuse Size

    A2

    Voltage Rating

    690V ac

    Fuse Standard

    IEC 60269-2/BS 88-2

    Fixing Centres

    73mm

    Application Category

    gG, gM

    Tag Width

    9mm

    High Rupture Capacity

    Yes

    Overall Length

    86mm

    Tag Type

    Bolted

    Body Diameter

    22mm

    Body Length

    49mm

    Tag Orientation

    Offset

    Series

    SSA

    Related links