Siemens 63A Centred Tag Fuse, NH000, 500V ac
- RS Stock No.:
- 203-2039
- Mfr. Part No.:
- 3NA7822
- Brand:
- Siemens
42 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 3)
$13.20
(exc. GST)
$14.52
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
3 - 12 | $13.20 | $39.60 |
15 + | $11.883 | $35.649 |
*price indicative
- RS Stock No.:
- 203-2039
- Mfr. Part No.:
- 3NA7822
- Brand:
- Siemens
Related links
- Siemens 63A Centred Tag Fuse, NH00, 690V ac
- Eaton 63A Centred Tag Fuse, NH000, 500V ac
- Siemens 63A Centred Tag Fuse, NH000, 690V ac
- Siemens 63A Centred Tag Fuse, NH000, 400V
- ABB 63A Centred Tag Fuse, NH000, 500V
- Siemens 63A Centred Tag Fuse, NH2, 500V ac
- Siemens 63A Centred Tag Fuse, NH1, 500V ac
- Siemens 100A Centred Tag Fuse, NH000, 500V ac