- RS Stock No.:
- 182-1782
- Mfr. Part No.:
- 2H07-660
- Brand:
- Eaton
40 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$121.72
(exc. GST)
$133.89
(inc. GST)
Units | Per unit |
1 - 4 | $121.72 |
5 - 9 | $118.67 |
10 + | $116.88 |
- RS Stock No.:
- 182-1782
- Mfr. Part No.:
- 2H07-660
- Brand:
- Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Fuse-link, LV, 2 A, AC 660 V, DC 250 V, 22 x 82 mm, gL/gG
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Note
Eaton formerly known as Bussmann
Specifications
Attribute | Value |
---|---|
Current Rating | 2A |
Fuse Size | A2 |
Voltage Rating | 250 V dc, 660V ac |
Fuse Standard | BS88, IEC 269 |
Fixing Centres | 71.5mm |
Application Category | gG |
Tag Width | 8.7mm |
High Rupture Capacity | Yes |
Overall Length | 82.3mm |
Tag Type | Bolted |
Body Diameter | 22mm |
Body Length | 52mm |
Tag Orientation | Offset |
Series | Bussmann |
Fuse Dimensions | 22 x 52mm |