Eaton 250A NH Fuse, NH2, 690V ac
- RS Stock No.:
- 182-1443
- Mfr. Part No.:
- 250NHG2B-690
- Brand:
- Eaton
On back order for despatch 02/11/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Box of 3)
$32.337
(exc. GST)
$35.571
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
3 - 12 | $32.337 | $97.011 |
15 + | $29.107 | $87.321 |
*price indicative
- RS Stock No.:
- 182-1443
- Mfr. Part No.:
- 250NHG2B-690
- Brand:
- Eaton
Related links
- Eaton 250A Centred Tag Fuse, NH2, 690V ac
- Mersen 250A NH Fuse, NH2, 690V ac
- Socomec 250A NH Fuse, NH2, 690V
- Eaton 315A Centred Tag Fuse, NH2, 690V ac
- Mersen 315A NH Fuse, NH2, 690V ac
- Siemens 250A NH Fuse, NH2, 690 / 250V ac/dc
- Eaton 500A Centred Tag Fuse, NH2, 690V ac
- Eaton 550A Centred Tag Fuse, NH2, 690V ac