- RS Stock No.:
- 182-1374
- Mfr. Part No.:
- 550FMM
- Brand:
- Eaton
On back order for despatch 09/08/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$332.98
(exc. GST)
$366.28
(inc. GST)
Units | Per unit |
1 - 24 | $332.98 |
25 - 49 | $319.65 |
50 + | $306.32 |
- RS Stock No.:
- 182-1374
- Mfr. Part No.:
- 550FMM
- Brand:
- Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Fuse-link, high speed, 550 A, AC 690 V, DC 450 V, 83 x 113 mm, aR
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Note
Eaton formerly known as Bussmann
Specifications
Attribute | Value |
---|---|
Current Rating | 550A |
Fuse Size | FMM |
Voltage Rating | 500 V dc, 690V ac |
Fuse Standard | BS 88 |
Fixing Centres | 85mm |
Application Category | aR |
Tag Width | 25.4mm |
Fuse Speed | T |
Overall Length | 113mm |
Tag Type | Bolted |
Body Diameter | 38mm |
Body Length | 50mm |
Tag Orientation | Offset |
Fuse Dimensions | 38 x 50mm |
Series | Eaton Bussman |
Related links
- Crimp Tool Positioners, Turrets & Locators
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO 175mm LCD Inclinometer
- RS PRO 5L PP Narrow Neck Carboy Bottle
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge