Eaton 250A Centred Tag Fuse, NH1, 690V ac
- RS Stock No.:
- 182-1387
- Mfr. Part No.:
- 170M3816D
- Brand:
- Eaton
48 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Box of 6)
$622.633
(exc. GST)
$684.896
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
6 - 24 | $622.633 | $3,735.798 |
30 - 144 | $591.502 | $3,549.012 |
150 + | $561.928 | $3,371.568 |
*price indicative
- RS Stock No.:
- 182-1387
- Mfr. Part No.:
- 170M3816D
- Brand:
- Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Fuse-link, high speed, 250 A, AC 690 V, , aR,dual indicator, live gripping lugs
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Note
Eaton formerly known as Bussmann
Specifications
Attribute | Value |
---|---|
Current Rating | 250A |
Fuse Size | NH1 |
Voltage Rating | 690V ac |
Fuse Standard | CE, CSA, IEC 60269, UL |
Application Category | aR |
Tag Width | 20mm |
Overall Length | 135mm |
Tag Type | Blade |
Body Length | 64mm |
Body Width | 40mm |
Body Height | 68mm |
Fuse Dimensions | 64 x 40 x 68mm |
Series | Eaton Bussman |
Related links
- Eaton 250A Centred Tag Fuse, NH1, 690V
- Eaton 250A Centred Tag Fuse, NH1, 690V ac
- Siemens 250A Centred Tag Fuse, NH1, 690V ac
- Schneider Electric 250A Centred Tag Fuse, NH1, 690V ac
- Eaton 250A Centred Tag Fuse, NH1, 500V ac
- Siemens 250A Centred Tag Fuse, NH1, 690V
- Eaton 250A Centred Tag Fuse, NH2, 690V ac
- Eaton 250A Centred Tag Fuse, NH000, 690V ac