Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Fuses & Circuit Breakers
Fuses
Tag Fuses
Eaton 160A NH Fuse, NH0, 500V ac
RS Stock No.:
181-8809
Mfr. Part No.:
160NHG0B
Brand:
Eaton
View all Tag Fuses
20 In Global stock for delivery within 10 working
day(s)
Add to Basket
Units
Add to basket
Real time qty checker
Save to a parts list
Price (ex. GST) Each
$19.89
(exc. GST)
$21.88
(inc. GST)
Units
Per unit
1 - 1
$19.89
2 +
$19.39
RS Stock No.:
181-8809
Mfr. Part No.:
160NHG0B
Brand:
Eaton
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet 160NHG0B
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
IN
Fuse-link, LV, 160 A, AC 500 V, NH0, gL/gG, dual indicator, live gripping lugs
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Note
Eaton formerly known as Bussmann
Attribute
Value
Current Rating
160A
Fuse Size
NH0
Voltage Rating
500V ac
Fuse Standard
CE, DIN 43620, IEC 60269, VDE 0636
Application Category
gG - gL
Overall Length
125mm
Body Length
47.8mm
Body Width
29.55mm
Body Height
63.5mm
Fuse Dimensions
47.8 x 29.55 x 63.5mm
Series
Bussmann
Related links
Eaton 160A NH Fuse, NH0, 500V ac
Siemens 160A NH Fuse, NH0, 500V ac
Legrand 160A NH Fuse, NH0, 500V ac
Siemens 125A NH Fuse, NH0, 500V ac
Siemens 63A NH Fuse, NH0, 500V ac
Siemens 100A NH Fuse, NH0, 500V ac
Siemens 80A NH Fuse, NH0, 500V ac
Siemens 50A NH Fuse, NH0, 500V ac