Legrand 160A NH Fuse, NH0, 500V ac
- RS Stock No.:
- 255-2142
- Mfr. Part No.:
- 016555
- Brand:
- Legrand
On back order for despatch 25/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) 1 Box of 3
$175.48
(exc. GST)
$193.03
(inc. GST)
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | $175.48 | $58.493 |
*price indicative
- RS Stock No.:
- 255-2142
- Mfr. Part No.:
- 016555
- Brand:
- Legrand
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
The Legrand industrial blade-type cartridge fuses aM type is protection of conductors of electrical circuits in the event of overload or short circuit. The 120,000 A breaking capacity enables complete protection in the most critical situations.
Ceramic housing
Available with indicator
Available with indicator
Specifications
Attribute | Value |
---|---|
Current Rating | 160A |
Fuse Size | NH0 |
Voltage Rating | 500V ac |
Fuse Standard | BS EN 60269-1 and 2, IEC 60269-1. 2 and 2-1, VDE 0636-21 |
Application Category | aM |
Overall Length | 125mm |
Body Length | 67mm |
Body Width | 39mm |