Eaton 32A Bolted Tag Fuse, A2, 660 V ac, 250V dc, 73mm
- RS Stock No.:
- 181-8710
- Mfr. Part No.:
- 32H07-660
- Brand:
- Eaton
7 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$57.93
(exc. GST)
$63.72
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $57.93 |
5 - 9 | $56.48 |
10 + | $55.63 |
- RS Stock No.:
- 181-8710
- Mfr. Part No.:
- 32H07-660
- Brand:
- Eaton
Related links
- Eaton 32A Bolted Tag Fuse, A2, 660 V ac, 250V dc, 73mm
- Eaton 2A Bolted Tag Fuse, A2, 660 V ac, 250V dc, 73mm
- Eaton 25A Bolted Tag Fuse, A2, 660 V ac, 250V dc, 73mm
- Eaton 32A Bolted Tag Fuse, 500 V ac, 250V dc, 111mm
- Eaton 32A Bolted Tag Fuse, A2, 500V ac, 73.5mm
- Eaton 35A Bolted Tag Fuse, A3, 660 V ac, 460V dc, 73mm
- Mersen 32A Bolted Tag Fuse, A2, 460 V dc, 690V ac, 73mm
- Mersen 32A Bolted Tag Fuse, A2, 250 V dc, 415V ac, 73mm