- RS Stock No.:
- 181-8695
- Mfr. Part No.:
- 25H07-660
- Brand:
- Eaton
20 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$132.86
(exc. GST)
$146.15
(inc. GST)
Units | Per unit |
1 - 4 | $132.86 |
5 - 9 | $129.53 |
10 + | $127.53 |
- RS Stock No.:
- 181-8695
- Mfr. Part No.:
- 25H07-660
- Brand:
- Eaton
Technical data sheets
Legislation and Compliance
Product Details
Eaton H07-660 fuse links are specifically designed for the protection of large industrial installations up to 690 V a.c.
Fuse-link, LV, 25 A, AC 660 V, DC 250 V 88/A2, 22 x 82 mm, gL/gG
Good peak let-through current limitation
1:1:6 Selective coordination ratio between minor and major fuse
gG characteristics for cable protection and general purpose applications
1:1:6 Selective coordination ratio between minor and major fuse
gG characteristics for cable protection and general purpose applications
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Note
Eaton formerly known as Bussmann
Specifications
Attribute | Value |
---|---|
Current Rating | 25A |
Fuse Size | A2 |
Voltage Rating | 660 V ac, 250V dc |
Fuse Standard | BS88, IEC 60269 |
Fixing Centres | 73mm |
Application Category | gG |
Tag Width | 8.7mm |
High Rupture Capacity | Yes |
Overall Length | 82.3mm |
Tag Type | Bolted |
Body Diameter | 22mm |
Tag Orientation | Offset |
Body Length | 52mm |
Series | Bussmann |
Fuse Dimensions | 22 x 52mm |
Related links
- Eaton 80A Bolted Tag Fuse 660 V ac, 350V dc
- Eaton 160A NH Fuse 690V ac
- Eaton 32A Bolted Tag Fuse 660 V ac 73mm
- Eaton 2A Bolted Tag Fuse 660 V ac 73mm
- Hinode Electric Co Ltd 16A Bolted Tag Fuse 450V dc, 62.7mm
- Eaton 63A Bolted Tag Fuse 660 V ac 97mm
- Eaton 35A Bolted Tag Fuse 660 V ac 73mm
- Eaton 2A Bolted Tag Fuse 250 V dc 71.5mm