- RS Stock No.:
- 181-8699
- Mfr. Part No.:
- 35ET
- Brand:
- Eaton
16 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$175.00
(exc. GST)
$192.50
(inc. GST)
Units | Per unit |
1 - 2 | $175.00 |
3 - 4 | $170.62 |
5 + | $167.96 |
- RS Stock No.:
- 181-8699
- Mfr. Part No.:
- 35ET
- Brand:
- Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Fuse-link, high speed, 35 A, AC 690 V, DC 500 V 88, 19 x 77 mm, aR
Note
Eaton formerly known as Bussmann
Specifications
Attribute | Value |
---|---|
Current Rating | 35A |
Voltage Rating | 500 V dc, 690V ac |
Fuse Standard | BS88, IEC 60269 |
Fixing Centres | 63.5mm |
Application Category | aR |
Tag Width | 12.7mm |
Fuse Speed | F |
High Rupture Capacity | Yes |
Overall Length | 77mm |
Body Diameter | 17.1mm |
Tag Type | Bolted |
Tag Orientation | Offset |
Body Length | 48mm |
Fuse Dimensions | 17.1 x 48mm |
Series | Bussmann |