- RS Stock No.:
- 182-1635
- Mfr. Part No.:
- 80ET
- Brand:
- Eaton
23 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$242.43
(exc. GST)
$266.67
(inc. GST)
Units | Per unit |
1 - 2 | $242.43 |
3 - 4 | $238.18 |
5 + | $233.84 |
- RS Stock No.:
- 182-1635
- Mfr. Part No.:
- 80ET
- Brand:
- Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Eaton Bolted Tag Fuse, Offset Tags, 20W Power Loss - 80ET
To stop electrical spikes from playing havoc with your processes, choose this bolted tag fuse from Eaton. It's a fast-acting device, so steps in quickly to break circuits and protect machinery when conditions become dangerous. Large electrical loads are no problem for the unit as it handles currents up to 80A. For wide compatibility, you can use it to monitor both AC and DC supplies. Use a bolted tag fuse like this one to take care of your automated control devices as well as laboratory test equipment.
Features & Benefits
Fitted with mounting brackets so it's quick to install in a fuse holder
Low power loss of 20W gives you energy-efficient electrical safety
Compact dimensions of 77 (L) x 20 (W) x 20mm (D), make mounting easy in busy systems
Works with a trip indicator kit (182-1453) to keep you informed about your circuit's status
Low power loss of 20W gives you energy-efficient electrical safety
Compact dimensions of 77 (L) x 20 (W) x 20mm (D), make mounting easy in busy systems
Works with a trip indicator kit (182-1453) to keep you informed about your circuit's status
Does this bolted tag fuse protect my system against overcurrent?
As this component is an aR-class fuse, it's focused on protecting your system against short circuits rather than long-term overcurrent.
Note
Eaton formerly known as Bussmann
Specifications
Attribute | Value |
---|---|
Current Rating | 80A |
Voltage Rating | 500 V dc, 690V ac |
Fuse Standard | BS 88, IEC 60269 |
Fixing Centres | 63.5mm |
Application Category | aR |
Tag Width | 12.7mm |
Overall Length | 77mm |
Tag Type | Bolted |
Body Diameter | 17.1mm |
Body Length | 48mm |
Tag Orientation | Offset |
Fuse Dimensions | 17.1 x 48mm |
Series | Bussmann |