Eaton 80A Bolted Tag Fuse, NH00, 500V ac
- RS Stock No.:
- 181-8529
- Mfr. Part No.:
- 80NHG00B
- Brand:
- Eaton
3 In Global stock for delivery within 10 working day(s)
Price (ex. GST) 1 Box of 3
$41.47
(exc. GST)
$45.62
(inc. GST)
Box(es) | Per Box | Per unit* |
---|---|---|
1 - 4 | $41.47 | $13.823 |
5 + | $37.32 | $12.44 |
*price indicative
- RS Stock No.:
- 181-8529
- Mfr. Part No.:
- 80NHG00B
- Brand:
- Eaton
Related links
- Eaton 80A Bolted Tag Fuse, NH00, 500V ac
- Eaton 80A Bolted Tag Fuse, A3, 500V ac, 73mm
- Eaton 80A Bolted Tag Fuse, B1, 500V ac, 111mm
- Siemens 80A Centred Tag Fuse, NH00, 500V ac
- Eaton 80A Bolted Tag Fuse, 415V ac, 82mm
- Eaton 80A Bolted Tag Fuse, 415V ac, 92mm
- Eaton 80A Bolted Tag Fuse, B1, 660 V ac, 350V dc
- Eaton 80A Bolted Tag Fuse, B1, 350 V dc, 660V ac, 111mm