- RS Stock No.:
- 181-8438
- Mfr. Part No.:
- BAO80
- Brand:
- Eaton
On back order for despatch 17/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) 1 Box of 20
$759.84
(exc. GST)
$835.82
(inc. GST)
Box(es) | Per Box | Per unit* |
1 - 4 | $759.84 | $37.992 |
5 + | $683.86 | $34.193 |
*price indicative |
- RS Stock No.:
- 181-8438
- Mfr. Part No.:
- BAO80
- Brand:
- Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Fuse-link, LV, 80 A, AC 500 V 88/A3, 21 x 87 mm, gL/gG
Note
Eaton formerly known as Bussmann
Specifications
Attribute | Value |
---|---|
Current Rating | 80A |
Fuse Size | A3 |
Voltage Rating | 500V ac |
Fuse Standard | BS88, IEC 60269 |
Fixing Centres | 73mm |
Application Category | gG |
Tag Width | 13mm |
Overall Length | 87mm |
Tag Type | Bolted |
Body Diameter | 21mm |
Tag Orientation | Offset |
Body Length | 54mm |
Fuse Dimensions | 21 x 54mm |
Series | Eaton Bussman |