Eaton 315A Bolted Tag Fuse, B2, 415V ac, 133mm
- RS Stock No.:
- 181-8506
- Mfr. Part No.:
- EFS315
- Brand:
- Eaton
33 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$394.43
(exc. GST)
$433.87
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $394.43 |
10 - 49 | $378.62 |
50 + | $362.85 |
- RS Stock No.:
- 181-8506
- Mfr. Part No.:
- EFS315
- Brand:
- Eaton
Related links
- Eaton 250A Bolted Tag Fuse, B2, 415V ac, 133mm
- Eaton 160A Bolted Tag Fuse, B2, 415V ac, 133mm
- Eaton 200A Bolted Tag Fuse, B2, 415V ac, 133mm
- Eaton 125A Bolted Tag Fuse, B2, 415V ac, 133mm
- Eaton 315A Bolted Tag Fuse, 460 V dc, 660V ac, 133mm
- Mersen 315A Bolted Tag Fuse, B3X, 240 V dc, 415V ac, 133mm
- Eaton 315A Bolted Tag Fuse, 415V ac, 93.7mm
- Eaton 315A Bolted Tag Fuse, 415V ac, 92mm