Eaton 100A Bolted Tag Fuse, B1, 500V ac, 111mm
- RS Stock No.:
- 181-8502
- Mfr. Part No.:
- CD100
- Brand:
- Eaton
10 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Box of 10)
$138.283
(exc. GST)
$152.111
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
10 - 40 | $138.283 | $1,382.83 |
50 - 240 | $131.368 | $1,313.68 |
250 + | $124.80 | $1,248.00 |
*price indicative
- RS Stock No.:
- 181-8502
- Mfr. Part No.:
- CD100
- Brand:
- Eaton
Related links
- Eaton 100A Bolted Tag Fuse, B1, 500V ac, 111mm
- Eaton 80A Bolted Tag Fuse, B1, 500V ac, 111mm
- Eaton 100A Bolted Tag Fuse, B1, 415V ac, 111mm
- Eaton 100A Bolted Tag Fuse, B1, 350 V dc, 660V ac, 111mm
- Mersen 100A Bolted Tag Fuse, B1, 460 V dc, 690V ac, 111mm
- Eaton 100A Bolted Tag Fuse, A3, 500V ac, 73mm
- Eaton 80A Bolted Tag Fuse, B1, 350 V dc, 660V ac, 111mm
- Eaton 100A Bolted Tag Fuse, FE, 690 V ac, 500V dc, 63.5mm