Eaton 100A Bolted Tag Fuse, B1, 415V ac, 111mm
- RS Stock No.:
- 181-8468
- Mfr. Part No.:
- CD100M125
- Brand:
- Eaton
26 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Box of 10)
$205.407
(exc. GST)
$225.948
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
10 - 40 | $205.407 | $2,054.07 |
50 + | $184.866 | $1,848.66 |
*price indicative
- RS Stock No.:
- 181-8468
- Mfr. Part No.:
- CD100M125
- Brand:
- Eaton
Related links
- Eaton 100A Bolted Tag Fuse, B1, 415V ac, 111mm
- Eaton 100A Bolted Tag Fuse, B1, 500V ac, 111mm
- Eaton 100A Bolted Tag Fuse, B1, 350 V dc, 660V ac, 111mm
- Mersen 125A Bolted Tag Fuse, B1, 240 V dc, 415V ac, 111mm
- Mersen 100A Bolted Tag Fuse, B1C, 240 V dc, 415V ac, 111mm
- Eaton 100A Bolted Tag Fuse, 415V ac, 82mm
- Eaton 100A Bolted Tag Fuse, 415V ac, 92mm
- Mersen 100A Bolted Tag Fuse, B1, 460 V dc, 690V ac, 111mm