Mersen 4A Bolted Tag Fuse, A2C, 250 V dc, 550V ac, 73mm
- RS Stock No.:
- 178-1014
- Mfr. Part No.:
- T1019239 / BTIA55V4
- Brand:
- Mersen
Price (ex. GST) Each (In a Pack of 10)
$7.914
(exc. GST)
$8.705
(inc. GST)
20 In Global stock for delivery within 10 working day(s)
Units | Per unit | Per Pack* |
---|---|---|
10 - 40 | $7.914 | $79.14 |
50 - 90 | $7.597 | $75.97 |
100 + | $7.28 | $72.80 |
*price indicative
Related links
- Mersen 32A Bolted Tag Fuse 250 V dc 73mm
- Mersen 16A Bolted Tag Fuse 250 V dc 73mm
- Mersen 6A Bolted Tag Fuse 250 V dc 73mm
- Mersen 2A Bolted Tag Fuse 250 V dc 73mm
- Mersen 20A Bolted Tag Fuse 250 V dc 73mm
- Mersen 4A Bolted Tag Fuse 460 V dc 73mm
- Eaton 4A Bolted Tag Fuse 550V ac, 73mm
- Eaton 4A Bolted Tag Fuse 460 V dc 73mm