Mersen 25A Offset Tag Fuse, F1, 250 V dc, 550V ac
- RS Stock No.:
- 178-1012
- Mfr. Part No.:
- Z1019221 / BNS55V25M32
- Brand:
- Mersen
30 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$5.626
(exc. GST)
$6.189
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 40 | $5.626 | $56.26 |
50 - 90 | $5.402 | $54.02 |
100 + | $5.176 | $51.76 |
*price indicative
Related links
- Mersen 25A Offset Tag Fuse, F1, 250 V dc, 550V ac
- Mersen 20A Offset Tag Fuse, F1, 250 V dc, 550V ac
- Mersen 32A Offset Tag Fuse, F1, 250 V dc, 550V ac
- Mersen 6A Offset Tag Fuse, F1, 250 V dc, 550V ac
- Mersen 16A Offset Tag Fuse, F1, 250 V dc, 550V ac
- Mersen 2A Offset Tag Fuse, F1, 250 V dc, 550V ac
- Mersen 25A Offset Tag Fuse, 9.4 x 47mm, 240V
- ABB 10A Offset Tag Fuse, F1, 500V