Mersen 32A Offset Tag Fuse, F1, 250 V dc, 550V ac
- RS Stock No.:
- 178-1010
- Mfr. Part No.:
- S1019215 / BNS55V32
- Brand:
- Mersen
20 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$5.41
(exc. GST)
$5.95
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 40 | $5.41 | $54.10 |
50 - 90 | $5.195 | $51.95 |
100 + | $4.979 | $49.79 |
*price indicative
Related links
- Mersen 32A Offset Tag Fuse, 9.4 x 47mm, 240V
- Mersen 2A Offset Tag Fuse, F1, 250 V dc, 550V ac
- Mersen 6A Offset Tag Fuse, F1, 250 V dc, 550V ac
- Mersen 20A Offset Tag Fuse, F1, 250 V dc, 550V ac
- Mersen 25A Offset Tag Fuse, F1, 250 V dc, 550V ac
- Mersen 16A Offset Tag Fuse, F1, 250 V dc, 550V ac
- ABB 32A Offset Tag Fuse, F1, 500V
- Mersen 32A Bolted Tag Fuse, A2C, 250 V dc, 550V ac, 73mm