- RS Stock No.:
- 156-8923
- Mfr. Part No.:
- 35FE
- Brand:
- Eaton
132 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$39.05
(exc. GST)
$42.95
(inc. GST)
Units | Per unit |
1 - 49 | $39.05 |
50 - 249 | $38.58 |
250 + | $37.69 |
- RS Stock No.:
- 156-8923
- Mfr. Part No.:
- 35FE
- Brand:
- Eaton
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Cooper Bussman Bolted Tag Fuse - Fast Acting (FF) HRC Power Fuse Range
Cooper Bussman's bolted tag fuse is essentially a fuse that is fitted with brackets, these brackets allow the fuse to be bolted onto a fuse holder. Predominantly this type of fuse is used within installations as a "weak link". They are designed to break when a fault occurs, such as an overcurrent or short circuit - they are a safety and damage protection measure. Cooper Bussman's fuses are commonly found within a multitude of industrial applications, electrical equipment and wiring systems.
Features & Benefits
• Compact dimensions
• Excellent current limiting features
• High-speed clearance of AC and DC faults
• Featured a melt Point Curve Class IEC 269-4
• Fuse links, specifically designed for the protection of applications
• Conforms to industry standards
• Low voltage fuse
• Excellent current limiting features
• High-speed clearance of AC and DC faults
• Featured a melt Point Curve Class IEC 269-4
• Fuse links, specifically designed for the protection of applications
• Conforms to industry standards
• Low voltage fuse
Eaton British Standard Fuse, 35 A, 690 V 35FE
Turn to this British standard fuse from Eaton to protect your electronic equipment, industrial machinery and other wiring systems from current overload and short-circuiting. The unit ensures minimal energy let-through, so it cuts off supply quickly in case of a surge. It also has good current-limiting characteristics, protecting your systems from long-term current due to brief spikes of over-voltage. The compact offset bolted tag design means you can mount it easily even in applications with space constraints.
Standard FE fuse size of 17.1 (body diameter) x 48 mm (body height)
Tested to a 5% higher voltage than rated according to International Electrotechnical Commission (IEC) requirements
Reliable AC and DC performance
Durable cycling capabilities for long-lasting and dependable service
Tested to a 5% higher voltage than rated according to International Electrotechnical Commission (IEC) requirements
Reliable AC and DC performance
Durable cycling capabilities for long-lasting and dependable service
Where can I use this fuse?
This type of fuse is typically used for AC and DC drives, power converters, rectifiers and reduced voltage starters in industrial and commercial settings. It can also be used for common DC bus configurations.
How are offset bolted tag fuses mounted?
As the name suggests, offset bolted tag fuses can be bolted directly to fuse holders or mounted to the electrical circuit using the brackets.
Note
Eaton formerly known as Bussmann
Specifications
Attribute | Value |
---|---|
Current Rating | 35A |
Fuse Size | FE |
Voltage Rating | 690 V ac, 500V dc |
Fuse Standard | BS 88, IEC 269-4 |
Fixing Centres | 63.5mm |
Application Category | aR |
Tag Width | 12.7mm |
Fuse Speed | FF |
High Rupture Capacity | Yes |
Overall Length | 77mm |
Body Diameter | 17.1mm |
Tag Type | Bolted |
Body Length | 48mm |
Tag Orientation | Offset |
Body Height | 19.1mm |
Fuse Dimensions | 17.1 x 48mm |
Series | Eaton Bussman |
Related links
- Eaton 35A British Standard Fuse 150 V dc 42.2mm
- Eaton 45A British Standard Fuse 690 V ac 63.5mm
- Eaton 40A British Standard Fuse 690 V ac 63.5mm
- Mersen 35A British Standard Fuse 250V ac, 42.8mm
- Mersen 35A British Standard Fuse 690V, 61 → 65.5mm
- Eaton 63A British Standard Fuse 690 V ac 63.5mm
- Eaton 35A British Standard Fuse 43mm
- Eaton 35A British Standard Fuse 400V dc, 61.8mm