- RS Stock No.:
- 156-8866
- Mfr. Part No.:
- 6CT
- Brand:
- Eaton
305 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$71.684
(exc. GST)
$78.852
(inc. GST)
Units | Per unit | Per Pack* |
5 - 120 | $71.684 | $358.42 |
125 - 495 | $69.818 | $349.09 |
500 + | $68.006 | $340.03 |
*price indicative |
- RS Stock No.:
- 156-8866
- Mfr. Part No.:
- 6CT
- Brand:
- Eaton
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Cooper Bussman Bolted Tag Fuse - Fast Acting (FF) HRC Power Fuse Range
Cooper Bussman's bolted tag fuse is essentially a fuse that is fitted with brackets, these brackets allow the fuse to be bolted onto a fuse holder. Predominantly this type of fuse is used within installations as a "weak link". They are designed to break when a fault occurs, such as an overcurrent or short circuit - they are a safety and damage protection measure. Cooper Bussman's fuses are commonly found within a multitude of industrial applications, electrical equipment and wiring systems.
Features & Benefits
• Compact dimensions
• Excellent current limiting features
• High-speed clearance of AC and DC faults
• Featured a melt Point Curve Class IEC 269-4
• Fuse links, specifically designed for the protection of applications
• Conforms to industry standards
• Low voltage fuse
• Excellent current limiting features
• High-speed clearance of AC and DC faults
• Featured a melt Point Curve Class IEC 269-4
• Fuse links, specifically designed for the protection of applications
• Conforms to industry standards
• Low voltage fuse
Note
Eaton formerly known as Bussmann
Specifications
Attribute | Value |
---|---|
Current Rating | 6A |
Fuse Size | CT |
Voltage Rating | 690 V ac, 500V dc |
Fuse Standard | BS 88 |
Fixing Centres | 64.3mm |
Application Category | aR |
Tag Width | 6.4mm |
Fuse Speed | FF |
High Rupture Capacity | Yes |
Overall Length | 74.6mm |
Body Diameter | 8.7mm |
Tag Type | Bolted |
Body Length | 54.8mm |
Tag Orientation | Offset |
Body Height | 8.7mm |
Series | Eaton Bussman |
Fuse Dimensions | 8.7 x 54.8mm |