Eaton 6A British Standard Fuse, A1, 550V ac, 44.5mm

Bulk discount available

Subtotal (1 pack of 5 units)*

$72.83

(exc. GST)

$80.115

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 80 unit(s) ready to ship
  • Plus 570 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 120$14.566$72.83
125 - 620$14.388$71.94
625 +$11.844$59.22

*price indicative

RS Stock No.:
414-617
Mfr. Part No.:
NIT6
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

6A

Fuse Size

A1

Voltage Rating

550V ac

Fuse Standard

BS 88-2:1988, IEC 60269-2

Fixing Centres

44.5mm

Application Category

gG, gM

Tag Width

11.1mm

Fuse Speed

T

High Rupture Capacity

Yes

Overall Length

55.6mm

Tag Type

Slotted

Body Diameter

14.1mm

Tag Orientation

Offset

Body Height

36.5mm

RoHS Status: Exempt

Eaton Bussmann Series Red Spot™ Range, Type 'T' HBC Fuses


The Red Spot range of offset slotted fuses (or bolted tag fuses) from Eaton Bussmann is specifically designed for the protection of general industrial applications such as power distribution, cable protection and motor protection. Available in BS88 British Standard fuse sizes from A1 to A4, offset slotted and bolted fuses are suitable for general purpose rating (gG) and dual motor rating (gM) motor protection types.

Features and Benefits


• 2 to 200 A rated current
• Breaking capacity 80 kA up to 690 V ac
• Type A1 rated up to 550 V ac/ 250 V dc
• Type A2 rated up to 660 V ac / 460 V dc
• General purpose (gG) and dual motor rated (gM) types
• Low power dissipation
• ASTA 20 certified

As the fuse allows for the starting surge of a motor its full load current must not exceed the lesser of the dual current rating. e.g. 20 M25 must not have a continuous load of greater than 20A.

Eaton British Standard Fuse, A1 Size, 6A - Eaton Series - NIT6


Stop electrical damage and prevent shock and fire hazards with this British Standard fuse from Eaton. If the current in your circuit exceeds 6A (amperes), the component heats up enough for the A1-style offset tags to melt away. When the tags are gone the fuse is physically detached from the circuit, halting the flow of electricity to keep you and your equipment safe from harm. A fuse like this is commonly used in household appliances and commercial lighting applications.

Features & Benefits


• gG (general purpose) and gM (general motor) protection for adaptable use
• Low power dissipation ensures your current doesn’t lose significant power when passing through this fuse
• High rupture capacity (HRC) maintains the connection until overload occurs to protect your circuit from false breaks

What's the voltage rating of this British standard fuse?


This fuse has a voltage rating of 550V (volts) for AC (alternating current). That means 550V is the highest AC voltage the component can withstand continuously before it melts and breaks the circuit. For DC (direct current), it has a voltage rating of 250V.

Note

Eaton formerly known as Bussmann

Related links