Eaton 315A Tag Fuse 54 x 150 mm 400V

Subtotal (1 pack of 3 units)*

$106.08

(exc. GST)

$116.69

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$106.08$35.36

*price indicative

RS Stock No.:
263-283
Mfr. Part No.:
315NHG03BI-400
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Tag Fuse

Current Rating

315A

Fuse Size

54 x 150 mm

Voltage

400V

Standards/Approvals

IEC 60269-2, IEC 60269-1, DIN 43620, RoHS Compliant, CE marked

Application Category

Wind, Solar Applications, Industrial

High Rupture Capacity

Yes

Overall Length

150mm

Length

150mm

Width

54mm

Height

71mm

Series

315NHG03BI-400

The Eaton low voltage fuse-link delivers robust protection for electrical systems operating at 315 A and 400 V AC. Built to meet stringent IEC standards, the device features a square body design with knife blade contacts, ensuring reliable performance and easy installation. Its integrated insulated gripping lugs enhance user safety while simplifying circuit connections. Designed for versatility, this component is suitable for applications across utilities, solar, and wind sectors. The dual indicator system provides clear, immediate status feedback, enabling effective monitoring and maintenance. With a breaking capacity of 120 kA, users can trust in its capability to safeguard against electrical overloads while remaining compliant with international regulations. This fuse-link not only combines functionality and safety but also represents a commitment to quality and innovation.

Offers high breaking capacity for superior protection against overloads

Complies with both RoHS and CE standards for environmental safety

Square body design enhances compatibility with various mounting systems

Insulated metal gripping lugs ensure a secure and safe connection

Intended for use in diverse sectors, making it a versatile choice

Features a combination fuse status indicator for quick operational checks

Robust ceramic body construction contributes to long-term durability

Related links