Eaton 25A Tag Fuse 12 x 47 mm 240V

Subtotal (1 pack of 20 units)*

$348.99

(exc. GST)

$383.89

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pack(s)
Per Pack
Per unit*
1 +$348.99$17.45

*price indicative

RS Stock No.:
229-155
Mfr. Part No.:
STD25
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Tag Fuse

Fuse Type

STD

Fuse Size

12 x 47 mm

Standards/Approvals

RoHS, BS88, EAC, CE, IEC 60269

Application Category

Street Lighting Cut-outs

Fuse Speed

gL

Fuse Characteristics

gL, gG

Tag Type

Offset Bladed

Overall Length

47mm

Length

47mm

Height

12mm

Series

Bussmann

Eaton Tag Fuse, 25A Current Rating, 240V Voltage - STD25


This tag fuse provides overcurrent protection for street lighting cut-outs and related electrical installations, rated for low-voltage distribution systems. It is designed to be mounted in domestic and municipal lighting circuits where a compact, blade-style removable protective element is required for routine maintenance and fault isolation.

Features and Benefits:


• 25A current rating delivers predictable circuit interruption
• gL gG characteristic ensures full-range breaking capability
• 240V rating supports standard low-voltage networks
• Offset bladed tag enables straightforward plug-in removal
• RoHS and CE approvals indicate compliance with material restrictions

Applications


• Suitable for street lighting cut-outs in public lighting networks
• Ideal for maintenance of municipal lighting distribution points
• Used for protecting feeders in outdoor lighting cabinets
• Can be used as replacement fuses in commercial external lighting

What physical form factor does it use for fitting into cut-outs?


It adopts a blade-style tag format with an offset bladed design to engage compatible holders and allow safe extraction.

How does the fuse respond across fault currents?


It follows a gL/gG performance curve, meaning it interrupts both overloads and short-circuit currents across the full range specified for low-voltage protective fuses.

Which international standards relate to its electrical behaviour?


Its performance aligns with IEC 60269 and national standards for cartridge fuses, ensuring consistent operating characteristics for specified ratings.

What construction dimensions affect panel layout?


The element is a 12x47mm cartridge with a Compact profile suitable for confined cut-out assemblies.

Are there approvals relevant to regulatory installation requirements?


It carries CE marking and RoHS conformity together with applicable national approvals for use in specified installations.

Related links