Natural Button Tactile Switch, SPST 50 mA 0.4mm Surface Mount
- RS Stock No.:
- 917-3949
- Mfr. Part No.:
- SKSGACE010
- Brand:
- Alps Alpine
90 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 10)
$0.873
(exc. GST)
$0.96
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
10 - 40 | $0.873 | $8.73 |
50 - 90 | $0.859 | $8.59 |
100 - 240 | $0.844 | $8.44 |
250 - 490 | $0.816 | $8.16 |
500 + | $0.789 | $7.89 |
*price indicative
- RS Stock No.:
- 917-3949
- Mfr. Part No.:
- SKSGACE010
- Brand:
- Alps Alpine
Related links
- Black Button Tactile Switch, SPST 50 mA 0.4mm Surface Mount
- IP40 Black Plunger Tactile Switch, SPST 50 mA 0.4mm Surface Mount
- Button Tactile Switch, SPST 50 mA @ 12 V ac 0.4mm Through Hole
- Grey Button Tactile Switch, SPST 50 mA Surface Mount
- Black Button Tactile Switch, SPST 50 mA Surface Mount
- Black Button Tactile Switch, SPST 50 mA 0.65mm Surface Mount
- Black Button Tactile Switch, SPST 50 mA 0.8mm Surface Mount
- White Button Tactile Switch, SPST 50 mA 0.84mm Surface Mount