Panasonic Black Push Plate Tactile Switch, SPST 50 mA @ 12 V dc 1.8mm
- RS Stock No.:
- 756-1805
- Mfr. Part No.:
- EVQPSG02K
- Brand:
- Panasonic
30 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$0.852
(exc. GST)
$0.937
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 20 | $0.852 | $4.26 |
25 + | $0.844 | $4.22 |
*price indicative
- RS Stock No.:
- 756-1805
- Mfr. Part No.:
- EVQPSG02K
- Brand:
- Panasonic
Related links
- Black Push Plate Tactile Switch, SPST 50 mA @ 12 V dc 1.35mm
- Black Push Plate Tactile Switch, SPST 50 mA @ 12 V dc 5mm
- Black Push Plate Tactile Switch, SPST 50 mA Surface Mount
- Brown Push Plate Tactile Switch, SPST 50 mA @ 12 V dc 4.3mm
- Brown Push Plate Tactile Switch, SPST 50 mA @ 12 V dc 5mm
- Grey Push Plate Tactile Switch, SPST 50 mA @ 12 V dc 5mm
- Grey Push Plate Tactile Switch, SPST 50 mA @ 12 V dc 4.3mm
- Black Push Plate Tactile Switch, SPST 20 mA 2.5mm Surface Mount