Green Momentary Tactile Switch, 1 NO 15mm PCB
- RS Stock No.:
- 271-9167
- Mfr. Part No.:
- 3.14.200.052/0000
- Brand:
- RAFI
Available for back order.
Price (ex. GST) Each
$18.10
(exc. GST)
$19.91
(inc. GST)
Units | Per unit |
---|---|
1 + | $18.10 |
- RS Stock No.:
- 271-9167
- Mfr. Part No.:
- 3.14.200.052/0000
- Brand:
- RAFI
Related links
- Green Momentary Tactile Switch, 1 NO 250mA 15mm PCB
- Green Momentary Tactile Switch, 1 NO 100mA 15mm PCB
- Red Momentary Tactile Switch, 1 NO 250mA 15mm PCB
- White Momentary Tactile Switch, 1 NO 100mA 15mm PCB
- Red Momentary Tactile Switch, 1 NO 100mA 15mm PCB
- Transparent Momentary Tactile Switch, 1 NO 250mA 15mm PCB
- White Momentary Tactile Switch, 1 NO 250mA 15mm PCB
- Black Momentary Tactile Switch, 1 NO 100mA 15mm PCB