White Momentary Tactile Switch, 1 NO 250mA 15mm PCB
- RS Stock No.:
- 271-9159
- Distrelec Article No.:
- 135-67-102
- Mfr. Part No.:
- 3.14.100.506/0000
- Brand:
- RAFI
Stock check temporarily unavailable - call for stock availability
Price (ex. GST) Each
$4.92
(exc. GST)
$5.41
(inc. GST)
Units | Per unit |
---|---|
1 + | $4.92 |
- RS Stock No.:
- 271-9159
- Distrelec Article No.:
- 135-67-102
- Mfr. Part No.:
- 3.14.100.506/0000
- Brand:
- RAFI
Related links
- White Momentary Tactile Switch, 1 NO 250mA 15mm PCB
- Red Momentary Tactile Switch, 1 NO 250mA 15mm PCB
- Green Momentary Tactile Switch, 1 NO 250mA 15mm PCB
- Transparent Momentary Tactile Switch, 1 NO 250mA 15mm PCB
- Yellow Momentary Tactile Switch, 1 NO 250mA 15mm PCB
- White Momentary Tactile Switch, 1 NO 100mA 15mm PCB
- White Momentary Tactile Switch, 1NO 100mA Through Hole
- Green Momentary Tactile Switch, 1 NO 100mA 15mm PCB