Red Push Button Tactile Switch PCB
- RS Stock No.:
- 271-9149
- Mfr. Part No.:
- 3.14.002.051/0000
- Brand:
- RAFI
Available for back order.
Price (ex. GST) Each
$13.20
(exc. GST)
$14.52
(inc. GST)
Units | Per unit |
---|---|
1 + | $13.20 |
- RS Stock No.:
- 271-9149
- Mfr. Part No.:
- 3.14.002.051/0000
- Brand:
- RAFI
Related links
- Red Push Button Tactile Switch 50 mA 3mm Surface Mount
- IP67 Red Push Button Tactile Switch, SPST 50 mA @ 24 V dc
- Tactile Switches
- Red Momentary Tactile Switch, 1 NO 100mA 6.4mm PCB
- IP67 Red/Green Push Button Tactile Switch, SPST 50 mA @ 24 V dc PCB
- IP67 White Push Button Tactile Switch, SPST 50 mA @ 24 V dc PCB
- IP67 Green Push Button Tactile Switch, SPST 50 mA @ 24 V dc
- White Push Button Tactile Switch, SPST 100 mA 4.8mm Surface Mount