APEM Brown Tact Switch, SPST 50mA 7.3mm Through Hole
- RS Stock No.:
- 270-7867
- Mfr. Part No.:
- PHAP5-50VA2K3T2N3
- Brand:
- APEM
560 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Tube of 40)
$0.406
(exc. GST)
$0.447
(inc. GST)
Units | Per unit | Per Tube* |
---|---|---|
40 + | $0.406 | $16.24 |
*price indicative
- RS Stock No.:
- 270-7867
- Mfr. Part No.:
- PHAP5-50VA2K3T2N3
- Brand:
- APEM
Related links
- Brown Tact Switch, SPST 50mA 7.3mm Through Hole
- Brown Tact Switch, SPST 50mA 7.3mm Surface Mount
- Red Tact Switch, SPST 50mA 7.3mm Through Hole
- Brown Tact Switch, SPST 50mA 8.5mm Through Hole
- Brown Tact Switch, SPST 50mA 3.1mm Through Hole
- Brown Tact Switch, SPST 50mA 14mm Through Hole
- Brown Tact Switch, SPST 50mA 5mm Through Hole
- Brown Tact Switch, SPST 50mA 4.3mm Through Hole