IP40 Silver Hard Actuator Tactile Switch, SPST 50 mA Surface Mount
- RS Stock No.:
- 257-0718
- Mfr. Part No.:
- PTS647SN38SMTR2LFS
- Brand:
- C & K
479 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Tape of 10)
$0.284
(exc. GST)
$0.312
(inc. GST)
Units | Per unit | Per Tape* |
---|---|---|
10 - 90 | $0.284 | $2.84 |
100 - 240 | $0.245 | $2.45 |
250 - 490 | $0.23 | $2.30 |
500 - 990 | $0.221 | $2.21 |
1000 + | $0.209 | $2.09 |
*price indicative
- RS Stock No.:
- 257-0718
- Mfr. Part No.:
- PTS647SN38SMTR2LFS
- Brand:
- C & K
Related links
- IP40 Silver Hard Actuator Tactile Switch, SPST 50 mA Surface Mount
- IP67 Silver Hard Actuator Tactile Switch, SPST 50 mA Surface Mount
- Black Hard Actuator Tactile Switch, SPST 50 mA max 4.2mm Surface Mount
- IP40 Silver Momentary Tactile Switch, SPST 50 mA Surface Mount
- IP40 Silver Standard Tactile Switch, SPST 50 mA Surface Mount
- IP40 Silver Rectangular Button Tactile Switch, SPST 50 mA Surface Mount
- Black Hard Actuator Tactile Switch, SPST 20 mA max 4.5mm Surface Mount
- Black Hard Actuator Tactile Switch, SPST 20 mA max 3.5mm Surface Mount