IP40 Silver Hard Actuator Tactile Switch, SPST 50 mA Surface Mount
- RS Stock No.:
- 257-0713
- Mfr. Part No.:
- PTS647SM50SMTR2LFS
- Brand:
- C & K
On back order for despatch 09/11/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (On a Reel of 1500)
$0.20
(exc. GST)
$0.22
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
1500 + | $0.20 | $300.00 |
*price indicative
- RS Stock No.:
- 257-0713
- Mfr. Part No.:
- PTS647SM50SMTR2LFS
- Brand:
- C & K
Related links
- IP40 Silver Hard Actuator Tactile Switch, SPST 50 mA Surface Mount
- IP67 Silver Hard Actuator Tactile Switch, SPST 50 mA Surface Mount
- Black Hard Actuator Tactile Switch, SPST 50 mA max 4.2mm Surface Mount
- Black Hard Actuator Tactile Switch, SPST 20 mA max 4.5mm Surface Mount
- Black Hard Actuator Tactile Switch, SPST 20 mA max 3.5mm Surface Mount
- IP40 Silver Standard Tactile Switch, SPST 50 mA Surface Mount
- IP40 Silver Rectangular Button Tactile Switch, SPST 50 mA Surface Mount
- IP40 Silver Momentary Tactile Switch, SPST 50 mA Surface Mount