TE Connectivity Black Round Button Tactile Switch, SPST 50 mA Surface Mount
- RS Stock No.:
- 239-5662
- Mfr. Part No.:
- MSLPT5252BG2MTR
- Brand:
- TE Connectivity
Bulk discount available
Price Each (On a Tape of 20)**
$0.599
(exc. GST)
$0.659
(inc. GST)
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Tape** |
---|---|---|
20 - 80 | $0.599 | $11.98 |
100 - 480 | $0.581 | $11.62 |
500 - 980 | $0.563 | $11.26 |
1000 - 1980 | $0.546 | $10.92 |
2000 + | $0.529 | $10.58 |
**price indicative
Related links
- RS PRO 5L PP Narrow Neck Carboy Bottle
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Power Cord, 2m
- RS PRO 175mm LCD Inclinometer