Black Round Button Tactile Switch, SPST 50 mA Surface Mount
- RS Stock No.:
- 239-5636
- Mfr. Part No.:
- MCSLPT4644B4PHTR
- Brand:
- TE Connectivity
1460 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$0.89
(exc. GST)
$0.98
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 40 | $0.89 | $8.90 |
50 - 90 | $0.863 | $8.63 |
100 - 240 | $0.836 | $8.36 |
250 - 740 | $0.811 | $8.11 |
750 + | $0.788 | $7.88 |
*price indicative
- RS Stock No.:
- 239-5636
- Mfr. Part No.:
- MCSLPT4644B4PHTR
- Brand:
- TE Connectivity
Related links
- Black Round Button Tactile Switch, SPST 50 mA Surface Mount
- Insertion & Extraction Tools
- Grey Button Tactile Switch, SPST 50 mA Surface Mount
- IP40 Silver Rectangular Button Tactile Switch, SPST 50 mA Surface Mount
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- Cutting Mats
- Hammers
- Black Button Tactile Switch, SPST 50 mA Surface Mount