- RS Stock No.:
- 238-3757
- Mfr. Part No.:
- EVQQ2H01W
- Brand:
- Panasonic
2420 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (On a Tape of 10)
$0.405
(exc. GST)
$0.445
(inc. GST)
Units | Per unit | Per Tape* |
10 - 90 | $0.405 | $4.05 |
100 - 190 | $0.393 | $3.93 |
200 - 490 | $0.381 | $3.81 |
500 - 990 | $0.37 | $3.70 |
1000 + | $0.358 | $3.58 |
*price indicative |
- RS Stock No.:
- 238-3757
- Mfr. Part No.:
- EVQQ2H01W
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
The Panasonic square thin type SMD light touch switch has external dimensions 6.5 mm x 6.0 mm and height 1.8 mm. It has with or without ground terminal, height, operating force and overstroke travel. The operating switches for other electronic equipment, PC mouse, car audio system.
Travel type short push travel or overstroke travel
Type snap action/push-on type SPST
Electrical rating 10 μA 2 V DC to 20 mA 15 V DC (Resistive load)
Operating temperature between –40 °C to +85 °C
Type snap action/push-on type SPST
Electrical rating 10 μA 2 V DC to 20 mA 15 V DC (Resistive load)
Operating temperature between –40 °C to +85 °C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Terminal Type | J Bend |
Switch Operation | Push-On |
Actuator Colour | White |
Actuator Type | Push Plate |
Mounting Type | Surface Mount |
Contact Current Rating | 20 mA |
Related links
- White Push Plate Tactile Switch, SPST 20 mA 3.1mm
- White Push Plate Tactile Switch, SPST 10 μA → 20 mA 0.2mm Surface Mount
- White Push Plate Tactile Switch, SPST 20 mA 2.5mm
- White Push Plate Tactile Switch, SPST 20 mA 2mm
- White Push Plate Tactile Switch, SPST 10 μA → 20 mA 0.7mm Surface Mount
- White Push Plate Tactile Switch, SPST 20 mA @ 15 V dc 2.6mm Surface Mount
- White Push Plate Tactile Switch, SPST 10 μA → 20 mA 1.3mm Surface Mount
- White Push Plate Tactile Switch, SPST 20 mA 1.7mm