- RS Stock No.:
- 238-3754
- Mfr. Part No.:
- EVQQ2B01W
- Brand:
- Panasonic
Available for back order.
Price (ex. GST) Each (On a Reel of 4000)
$0.243
(exc. GST)
$0.267
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
4000 - 16000 | $0.243 | $972.00 |
20000 + | $0.219 | $876.00 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 238-3754
- Mfr. Part No.:
- EVQQ2B01W
- Brand:
- Panasonic
Related links
- White Push Plate Tactile Switch, SPST 20 mA Surface Mount
- Silver Push Plate Tactile Switch, SPST 20 mA Surface Mount
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- Black, Grey Push Plate Tactile Switch, SPST 20 mA Surface Mount
- Grey Push Plate Tactile Switch, SPST 20 mA Surface Mount
- RS PRO Yellow Plastic Bin Bag, 110L Capacity, 200 Thickness, 50 per Package
- IP67 Black Push Plate Tactile Switch, SPST 20 mA Surface Mount
- RS PRO 5L PP Narrow Neck Carboy Bottle