Silver Push Plate Tactile Switch, SPST 20 mA Surface Mount
- RS Stock No.:
- 238-3746
- Mfr. Part No.:
- EVQPT5A15
- Brand:
- Panasonic
2820 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Tape of 10)
$0.687
(exc. GST)
$0.756
(inc. GST)
Units | Per unit | Per Tape* |
---|---|---|
10 - 90 | $0.687 | $6.87 |
100 - 490 | $0.666 | $6.66 |
500 - 990 | $0.647 | $6.47 |
1000 - 1990 | $0.627 | $6.27 |
2000 + | $0.608 | $6.08 |
*price indicative
- RS Stock No.:
- 238-3746
- Mfr. Part No.:
- EVQPT5A15
- Brand:
- Panasonic
Related links
- Silver Push Plate Tactile Switch, SPST 20 mA Surface Mount
- Grey Push Plate Tactile Switch, SPST 20 mA Surface Mount
- White Push Plate Tactile Switch, SPST 20 mA Surface Mount
- IP67 Black Push Plate Tactile Switch, SPST 20 mA Surface Mount
- Black, Grey Push Plate Tactile Switch, SPST 20 mA Surface Mount
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Hammers
- IDC Tools