- RS Stock No.:
- 238-3712
- Mfr. Part No.:
- EVPAWCD40
- Brand:
- Panasonic
19200 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (On a Tape of 100)
$0.688
(exc. GST)
$0.757
(inc. GST)
Units | Per unit | Per Tape* |
100 - 900 | $0.688 | $68.80 |
1000 - 1900 | $0.667 | $66.70 |
2000 - 4900 | $0.647 | $64.70 |
5000 - 9900 | $0.628 | $62.80 |
10000 + | $0.609 | $60.90 |
*price indicative |
- RS Stock No.:
- 238-3712
- Mfr. Part No.:
- EVPAWCD40
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
The Panasonic 3.0 mm x 2.0 mm SMD Tactile switch has high operability equipped with an actuator. The operation switches for portable electronic equipment's ( Mobile phone, portable audio ).
Type snap action / push-on type SPST
Electrical rating 10 μA 2 V DC to 20 mA 15 V DC ( Resistive load )
Mechanical operating force 1.6 N, 2.4 N, 3.3 N
Operating temperature between -40℃ to +85℃
Electrical rating 10 μA 2 V DC to 20 mA 15 V DC ( Resistive load )
Mechanical operating force 1.6 N, 2.4 N, 3.3 N
Operating temperature between -40℃ to +85℃
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Terminal Type | Straight |
Switch Operation | Push-On |
Actuator Colour | Black |
Actuator Type | Push Plate |
Mounting Type | Surface Mount |
Contact Current Rating | 20 mA |
IP Rating | IP67 |
Related links
- Orange Push Plate Tactile Switch, SPST 20 mA @ 15 V dc 0.8mm Surface Mount
- Black SPST 20 mA Edge Mount
- Grey Push Plate Tactile Switch, SPST 20 mA Surface Mount
- IP67 Push Plate Tactile Switch, SPST 20 mA @ 15 V dc 0.85 (Dia.)mm...
- Red Push Plate Tactile Switch, SPST 20 mA 3.85mm
- White Push Plate Tactile Switch, SPST 20 mA Surface Mount
- Black Push Plate Tactile Switch, SPST 20 mA @ 15 V dc 2.2mm Edge Mount
- Black Push Plate Tactile Switch, SPST 20 mA 2.5mm Surface Mount