Black, Grey Push Plate Tactile Switch, SPST 20 mA Edge Mount
- RS Stock No.:
- 238-3704
- Mfr. Part No.:
- EVPAECE2A
- Brand:
- Panasonic
1630 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Tape of 10)
$0.521
(exc. GST)
$0.573
(inc. GST)
Units | Per unit | Per Tape* |
---|---|---|
10 - 90 | $0.521 | $5.21 |
100 - 190 | $0.506 | $5.06 |
200 - 490 | $0.491 | $4.91 |
500 - 990 | $0.476 | $4.76 |
1000 + | $0.462 | $4.62 |
*price indicative
- RS Stock No.:
- 238-3704
- Mfr. Part No.:
- EVPAECE2A
- Brand:
- Panasonic
Related links
- Black, Grey Push Plate Tactile Switch, SPST 20 mA Edge Mount
- Black, Grey Push Plate Tactile Switch, SPST 20 mA Surface Mount
- Black, Grey Push Plate Tactile Switch, SPST 50 mA Surface Mount
- Grey Push Plate Tactile Switch, SPST 20 mA 2.5mm
- Grey Push Plate Tactile Switch, SPST 20 mA Surface Mount
- Black Push Plate Tactile Switch, SPST 20 mA @ 15 V dc 2.2mm Edge Mount
- Natural Push Plate Tactile Switch, SPST 20 mA @ 15 V dc 2.6mm Edge Mount
- Grey Push Plate Tactile Switch, SPST 50 mA @ 12 V dc 5mm