IP54 Red Round Tactile Switch, SPDT 50 VA Surface Mount
- RS Stock No.:
- 233-9227
- Mfr. Part No.:
- TLSMDT3C020GLFS
- Brand:
- C & K
On back order for despatch 02/11/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 5)
$1.784
(exc. GST)
$1.962
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 20 | $1.784 | $8.92 |
25 - 95 | $1.758 | $8.79 |
100 - 270 | $1.728 | $8.64 |
275 - 545 | $1.702 | $8.51 |
550 + | $1.672 | $8.36 |
*price indicative
- RS Stock No.:
- 233-9227
- Mfr. Part No.:
- TLSMDT3C020GLFS
- Brand:
- C & K
Related links
- IP54 Red Round Tactile Switch, SPDT 50 VA Surface Mount
- Tactile Switch, SPDT 50 mA @ 12 V dc PCB
- Tactile Switch, SPDT 50 mA @ 12 V dc 1.4mm
- Black Button Tactile Switch, SPST 0.6 VA Surface Mount
- IP40 Side Tactile Switch, SPST 0.05A @12V dc VA Surface Mount
- Green Button Tactile Switch, SPDT 100 mA @ 32 V dc 4mm
- Black Push Plate Tactile Switch, SPDT 20 mA 4.35mm
- Black Cap Tactile Switch, SPDT 30 mA @ 28 V dc 2mm