- RS Stock No.:
- 223-4074
- Mfr. Part No.:
- MSLPT5252BG4MTR
- Brand:
- TE Connectivity
3975 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (On a Tape of 5)
$0.708
(exc. GST)
$0.779
(inc. GST)
Units | Per unit | Per Tape* |
5 - 45 | $0.708 | $3.54 |
50 - 120 | $0.688 | $3.44 |
125 - 245 | $0.668 | $3.34 |
250 - 495 | $0.646 | $3.23 |
500 + | $0.628 | $3.14 |
*price indicative |
- RS Stock No.:
- 223-4074
- Mfr. Part No.:
- MSLPT5252BG4MTR
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The TE Connectivity MSLPT series low profile tactile switch suitable for a wide variety of applications such as portable electronic devices, 3C products, smart phones and digital cameras. It has operating temperature range from -25° C to +70° C.
Compact size
Extended operating life
With grounded terminal
Extended operating life
With grounded terminal
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Switch Operation | On-Off |
Actuator Length | 5.2mm |
Actuator Colour | Silver |
Mounting Type | Surface Mount |
Contact Current Rating | 50 @ 12 mA @ V dc |
Related links
- Black Flat Button Tactile Switch, SPST 50 mA @ 12 V dc 0.8mm PCB
- Grey Plunger Tactile Switch, SPST 50 mA@ 12 V dc
- Black Tactile Switch, SPST 50 mA @ 12 V dc 0.8mm Surface Mount
- Black Tactile Switch, SPST 50 mA @ 12 V dc 6.1mm Through Hole
- Black Push Plate Tactile Switch, SPST 50 mA @ 12 V dc 5mm
- Black Push Plate Tactile Switch, SPST 50 mA @ 12 V dc 1.35mm
- Tactile Switch, SPST 50 mA @ 12 V dc
- Black Tactile Switch, SPST 50 mA @ 12 V dc 3.6mm Through Hole