- RS Stock No.:
- 178-9276
- Mfr. Part No.:
- EVQQ2B02W
- Brand:
- Panasonic
160 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 20)
$0.465
(exc. GST)
$0.511
(inc. GST)
Units | Per unit | Per Pack* |
20 + | $0.465 | $9.30 |
*price indicative |
- RS Stock No.:
- 178-9276
- Mfr. Part No.:
- EVQQ2B02W
- Brand:
- Panasonic
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Features
External dimensions : 6.5 mmx6.0mm,Height1.8mm
(Excluding the push plate)
With or without ground terminal, height, operating force
Overstroke travel
Recommended Applications
Operating switches for other electronic equipment
Operation switches for PC mouse
Car audio systems
Game
External dimensions : 6.5 mmx6.0mm,Height1.8mm
(Excluding the push plate)
With or without ground terminal, height, operating force
Overstroke travel
Recommended Applications
Operating switches for other electronic equipment
Operation switches for PC mouse
Car audio systems
Game
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Terminal Type | J Bend |
Switch Operation | Momentary |
Actuator Length | 0.7mm |
Actuator Colour | White |
Actuator Type | Push Plate |
Length | 6.5mm |
Width | 1.8mm |
Dimensions | 6.5 x 1.8mm |
Mounting Type | Surface Mount |
Contact Current Rating | 10 μA → 20 mA |
Operating Force | 0.5 N |
Voltage Rating | 2 → 15V dc |
Operating Temperature Range | -40 → +85°C |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Related links
- APEM Grey Tactile Switch Cap for 10G Series Tactile Switch, 10G03
- TE Connectivity Blue Tactile Switch Cap for Illuminated Tactile...
- APEM Blue Tactile Switch Cap for 10G Series Tactile Switch, 10G00
- TE Connectivity Green Tactile Switch Cap for Illuminated Tactile...
- APEM White Tactile Switch Cap for 10G Series Tactile Switch, 10G36
- APEM Red Tactile Switch Cap for 10G Series Tactile Switch, 10G08
- Black Button Tactile Switch, SPST 50 mA 0.7mm Surface Mount
- APEM Black Tactile Switch Cap for 10G Series Tactile Switch, 10G09