Tactile Switch, SPST 1 A Through Hole
- RS Stock No.:
- 176-9509
- Mfr. Part No.:
- Y1122-2503A LFT
- Brand:
- C & K
1227 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$8.96
(exc. GST)
$9.86
(inc. GST)
Units | Per unit |
---|---|
1 - 74 | $8.96 |
75 - 149 | $8.74 |
150 + | $8.61 |
Related links
- Tactile Switch, SPST 1 A Through Hole
- Tactile Switch, SPST 20 mA
- Tactile Switch, SPST 20 mA Surface Mount
- Tactile Switch, SPST 50 mA @ 12 V dc
- Tactile Switch, SPST 50 mA 2.5mm Surface Mount
- Tactile Switch, SPST 50 mA Surface Mount
- Tactile Switch, SPST 50 mA @ 48 V dc 2.5mm
- Red Cap Tactile Switch, SPST 50mA 3mm Through Hole