Tact Switch, SPDT 10 mA@ 24 V dc
- RS Stock No.:
- 174-3017
- Mfr. Part No.:
- SERL BK GN AU OA
- Brand:
- C & K
193 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$18.27
(exc. GST)
$20.10
(inc. GST)
Units | Per unit |
---|---|
1 - 24 | $18.27 |
25 - 99 | $17.77 |
100 - 249 | $17.37 |
250 - 499 | $16.88 |
500 + | $16.44 |
- RS Stock No.:
- 174-3017
- Mfr. Part No.:
- SERL BK GN AU OA
- Brand:
- C & K
Related links
- Tact Switch, SPDT 10 mA@ 24 V dc
- Black Tact Switch, SPDT 10 mA @ 24 V dc
- Grey Tact Switch, SPST 10 mA @ 24 V dc
- Panasonic DIP Switch, SPDT, 10 mA @ 5 V dc
- Black Tact Switch, SPST 50 mA @ 24 V dc
- Grey Tact Switch, SPST 50 mA @ 24 V dc
- IP67 Black Tact Switch, SPST 50 mA @ 24 V dc
- IP67 White Tact Switch Kit, SPST 50 mA @ 24 V dc