- RS Stock No.:
- 173-7773
- Mfr. Part No.:
- 1241.1600.11
- Brand:
- Schurter
Discontinued product
- RS Stock No.:
- 173-7773
- Mfr. Part No.:
- 1241.1600.11
- Brand:
- Schurter
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Schurter SMT Tact Switches - SMS Series
Surface mount tact switches perfect for automatic mounting and suitable for SMT IR-Reflow soldering. These tact switches are available in a choice of IP40 or IP67 protection, the IP67 versions have the benefit of being able to be exposed to soldering and cleaning processes. Further options include Gullwing and J terminal versions. The J terminal types of tact switch can be lined up with a spacing of 12.7mm in one direction and >13.5mm in the other. The Gullwing terminal types can be arranged with a spacing of 12.7mm in one direction and 17.5mm in the other direction.
Schurter SMS series of tact switches have a miniature push button with a tactile response and an actuation force of 1.8 ±0.4N for IP40 versions and 2.2 ±0.4N for IP67 versions.
Schurter SMS series of tact switches have a miniature push button with a tactile response and an actuation force of 1.8 ±0.4N for IP40 versions and 2.2 ±0.4N for IP67 versions.
Momentary switching action
Maximum switching voltage: 30Vac, 42Vdc
Maximum switching current: 50mA
Rated breaking capacity: 0.12W
Contact material: Gold
Life: >1 x 106 cycles
Operating temperature: -40 to + 85°C
Maximum switching voltage: 30Vac, 42Vdc
Maximum switching current: 50mA
Rated breaking capacity: 0.12W
Contact material: Gold
Life: >1 x 106 cycles
Operating temperature: -40 to + 85°C
Tactile
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Terminal Type | Surface Mount |
Actuator Length | 1.05mm |
Dimensions | 11.40 x 11.40 x 4.70mm |
Contact Current Rating | 50 mA @ 42 V dc |
Operating Force | 1.8 N |
Height | 4.7mm |
Mechanical Life | 1000000Cycles |