Red Push Button Tactile Switch 50 mA 3mm Surface Mount
- RS Stock No.:
- 164-9927
- Mfr. Part No.:
- TSS 3222 RP-RA
- Brand:
- KNITTER-SWITCH
On back order for despatch 09/11/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 5)
$1.054
(exc. GST)
$1.159
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 + | $1.054 | $5.27 |
*price indicative
- RS Stock No.:
- 164-9927
- Mfr. Part No.:
- TSS 3222 RP-RA
- Brand:
- KNITTER-SWITCH
Related links
- Red Push Button Tactile Switch 50 mA 3mm Surface Mount
- Brown Push Button Tactile Switch 50 mA 3mm Surface Mount
- IP67 Red Push Button Tactile Switch, SPST 50 mA @ 24 V dc
- IP45 Black Button Tactile Switch, SPST 50 mA 3mm Surface Mount
- IP40 Black Button Tactile Switch, SPST 50 mA 3mm Surface Mount
- Red Push Button Tactile Switch PCB
- IP67 Red/Green Push Button Tactile Switch, SPST 50 mA @ 24 V dc PCB
- IP45 Black Button Tactile Switch, SPST 50 mA 3mm Through Hole