C & K IP67 Blue Button Tactile Switch, SPST 50 mA 3 (Dia.)mm Surface Mount
- RS Stock No.:
- 135-9530
- Mfr. Part No.:
- KSC701J LFS
- Brand:
- C & K
840 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 20)
$0.847
(exc. GST)
$0.932
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
20 - 240 | $0.847 | $16.94 |
260 - 480 | $0.827 | $16.54 |
500 + | $0.814 | $16.28 |
*price indicative
- RS Stock No.:
- 135-9530
- Mfr. Part No.:
- KSC701J LFS
- Brand:
- C & K
Related links
- IP67 Blue Button Tactile Switch, SPST 50 mA 3 (Dia.)mm Surface Mount
- IP40 Red Button Tactile Switch, SPST 50 mA 3 (Dia.)mm Surface Mount
- IP40 Blue Button Tactile Switch, SPST 50 mA 3.5 (Dia.)mm Surface Mount
- IP67 Red Button Tactile Switch, SPST 50 mA 2.7 (Dia.)mm Surface Mount
- IP67 Black Button Tactile Switch, SPST 50 mA 3.3 (Dia.)mm Surface Mount
- IP67 Yellow Button Tactile Switch, SPST 50 mA 3.3 (Dia.)mm Surface Mount
- IP40 Gold Button Tactile Switch, SPST 20 mA 3 (Dia.)mm Surface Mount
- IP40 Blue Button Tactile Switch, SPST 50 mA 3.5 (Dia.)mm Through Hole